Wera Hex-Plus Screwdriver Bit, 0.25 mm Drive, 8 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-6805
- Distrelec Article No.:
- 304-23-789
- Mfr. Part No.:
- 05056335001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.66 |
*price indicative
- RS Stock No.:
- 875-6805
- Distrelec Article No.:
- 304-23-789
- Mfr. Part No.:
- 05056335001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex-Plus | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173-F | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex-Plus | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173-F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, 1/4-Inch Hexagon Drive, Ductile Metal Body - 840/1 Z Series - 05056335001
Say goodbye to rounded recesses and drive socket head screws for longer with this hexagon-shaped screwdriver bit from Wera. Its Hex-Plus profile is cleverly designed with large contact zones in the screw head to reduce the notching effect, preventing wear and damage for a long life of service. The sturdy bit is made for universal applications, fitting into standard hexagon socket screws. With a tough-absorbing drive tip, it won't break under pressure.
Features & Benefits
• Ductile metal construction makes it suitable for use with hard materials
• 1/4-inch hexagon drive for wide compatibility with manual and electric screwdrivers
• 25mm overall length to reach into fiddly areas
Applications
• Computer network repairs
• Mechanical engineering
• Electrical installations
What's the tip size of this screwdriver bit?
This compact component fits 8mm hexagon screws. With it being just 25mm in length, you'll easily find it a home in your toolkit.
Related links
- Wera Hex-Plus Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 10 mm Tip 25mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 2.5 mm Tip 25mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 2 mm Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 6 mm Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 4 mm Tip, Hex Drive 1-Piece
