Wera Hexagonal Plus Screwdriver Bit, 1/4 in Drive, 5 mm Tip, Hexagon Socket Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-6827
- Mfr. Part No.:
- 05056345001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- 176 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 875-6827
- Mfr. Part No.:
- 05056345001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hexagonal Plus | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hexagon Socket | |
| Standards/Approvals | DIN 3126-D 6.3, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hexagonal Plus | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hexagon Socket | ||
Standards/Approvals DIN 3126-D 6.3, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
840/1 Z Tamper-proof Hex-Plus BO bits
Tough viscous Wera bits for hexagon socket screws and universal use. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Hexagon socket BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For socket head screws
Ductile and tough for hard materials
Hex-Plus allows socket head screws to live longer
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
840/1 Z Tamper-proof Hex-Plus BO bits, 5 x 25 mm
Related links
- Wera Hexagonal Plus Screwdriver Bit 2.5 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 6 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 5 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2 → 2 mm² Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2.5 mm Tip, Hex Drive 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2 mm Tip, Hex Drive 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 3 mm Tip, Hex Drive 1-Piece
- Wera Hexagon Socket Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
