Wera Hexagonal Plus Screwdriver Bit, 6.35 mm Drive, 5 mm Tip, Hex Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 875-7066
- Mfr. Part No.:
- 05059644001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.85
(exc. VAT)
€21.96
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.85 |
*price indicative
- RS Stock No.:
- 875-7066
- Mfr. Part No.:
- 05059644001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hexagonal Plus | |
| Product Type | Screwdriver Bit | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Material | Plastic, Stainless Steel, Chrome Plated | |
| Overall Length | 89mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | JCIS, EN, ISO | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hexagonal Plus | ||
Product Type Screwdriver Bit | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Material Plastic, Stainless Steel, Chrome Plated | ||
Overall Length 89mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals JCIS, EN, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
840/4 Z Tamper-proof Hex-Plus BO bits
Tough viscous Wera bits for hexagon socket screws for universal use. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. Hexagon socket BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For socket head screws
Ductile and tough for hard materials
Hex-Plus allows socket head screws to live longer
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
840/4 Z Tamper-proof Hex-Plus BO bits, 5 x 89 mm
Related links
- Wera Hexagonal Plus Screwdriver Bit 2.5 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 6 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2 → 2 mm² Tip 89mm Overall 1-Piece
- Wera Hex Ball End Screwdriver Bit 4 mm Tip 89mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 89mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 89mm Overall 1-Piece
- Wera Screwdriver Bit TX6 Tip 89mm Overall 1-Piece
- Wera Screwdriver Bit PZ1 Tip 89mm Overall 1-Piece
