Wera Screwdriver Bit, 25 mm Tip, PH2 Tip 1-Piece
- RS Stock No.:
- 875-6859
- Mfr. Part No.:
- 05056422001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.17 |
*price indicative
- RS Stock No.:
- 875-6859
- Mfr. Part No.:
- 05056422001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel, Plastic | |
| Drive Size | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel, Plastic | ||
Drive Size 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 BTZ bits
High quality bits for Phillips screws with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Tough viscous, 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Ductile and tough for hard materials
BiTorsion zone to absorb peak loads
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
851/1 BTZ bits, PH 2 x 25 mm
