Wera Screwdriver Bit, 1/4 in Tip, PH2 Tip 1-Piece

Subtotal (1 unit)*

€4.16

(exc. VAT)

€5.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.16

*price indicative

RS Stock No.:
875-7114
Mfr. Part No.:
05059810001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

1

Material

Stainless Steel, Chrome Plated

Drive Size

1/4in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

851/4 TZ bits


High quality bits with Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Tough viscous, for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For Phillips screws

Ductile and tough for hard materials

Torsion design against premature wear

1/4" hexagon drive (Wera connecting series 4)

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

851/4 TZ bits, PH 2 x 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy