Wera Screwdriver Bit, 1/4 in Tip, Hex Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 875-6953
- Mfr. Part No.:
- 05059486001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.08 |
*price indicative
- RS Stock No.:
- 875-6953
- Mfr. Part No.:
- 05059486001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Blade Width | 5.5mm | |
| Blade Thickness | 1mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Blade Width 5.5mm | ||
Blade Thickness 1mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
800/4 Z bits
Tough viscous Wera bits for slotted screws for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For slotted screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
800/4 Z bits, 1 x 5.5 x 70 mm
Related links
- Wera Screwdriver Bit Hex Drive, 70 mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T7 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit 70 mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 70 mm Overall 1-Piece
