Wera Phillips Screwdriver Bit, PH3 Tip
- RS Stock No.:
- 875-6981
- Mfr. Part No.:
- 05059534001
- Manufacturer:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-6981
- Mfr. Part No.:
- 05059534001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips | |
| Type | Driver Bit | |
| Size | PH3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips | ||
Type Driver Bit | ||
Size PH3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
851/4 BDC bits
BiTorsion bits for Phillips screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life
1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
BiTorsion zone to absorb peak loads
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
1/4" hexagon drive (Wera connecting series 4)
Take it easy tool finder: colour coding according to profile and size
BiTorsion zone to absorb peak loads
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
1/4" hexagon drive (Wera connecting series 4)
Take it easy tool finder: colour coding according to profile and size
851/4 BDC bits, PH 3 x 50 mm
Related links
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- BETA Screwdriver Bit Phillips 28mm Overall
- Wera Screwdriver Bit, PH3 Tip 1-Piece
- RS PRO Screwdriver Bit PH3 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit Cross 25mm Overall
- Facom Screwdriver Bit Phillips Drive, 47.5 mm Overall 2-Piece
- BETA Screwdriver Bit 25 mm Overall
- RS PRO Screwdriver Bit PH3 Tip 90 mm Overall 1-Piece
