Wera Hex Screwdriver Bit, 1/4 in Drive, 4 mm Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

€6.28

(exc. VAT)

€7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship
  • Plus 585 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.28

*price indicative

RS Stock No.:
875-7004
Distrelec Article No.:
304-23-795
Mfr. Part No.:
05059610001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Hex

Size

4 mm

Number of Pieces

1

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Screwdriver Bit, 50mm Length, Hex-Plus Profile - 840/4 Z Series - 05059610001


In need of an efficient way to tighten up hexagonal socket screws? Make short work of jobs using this screwdriver bit from Wera. It gets a strong hold on fixings due to its hexagon-shaped head type that maximises surface contact. Turning pressure applies to the flat sides of the fastener rather than its corners. This reduces notching, so there's less chance of damaging fixings as you work.

Features & Benefits


• Viscous metal construction is tough to stand up to the demands of hardened materials

• 50mm length ensures the unit fits neatly into the bit section of your toolkit

• 1/4in hexagon drive makes it suitable for use with Wera Connecting Series 4

Applications


• Commercial appliance repairs

• Plumbing installations

• Building and construction sites

What size is the screwdriver bit's tip?


The tip has a 4mm diameter, making it a compact choice compatible with your 4mm socket screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy