Wera Hex Screwdriver Bit, 1/4 in Drive, 2.5 mm Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

€4.93

(exc. VAT)

€6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 588 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 20 November 2026
  • Plus 160 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.93

*price indicative

RS Stock No.:
875-7007
Mfr. Part No.:
05059604001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Hex

Size

2.5 mm

Number of Pieces

1

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Screwdriver Bit, Hexagon Head Type, 50mm Length - 840/4 Z Series - 059604


Head off any hex screw hassle with this screwdriver bit from Wera. It makes contact with many areas of the screw, so you can tighten or loosen fasteners more easily. This also reduces the chance of notching to protect screw heads and lengthen their lifespan. This bit's universal design makes it a sure fit for standard handles, so it's a versatile addition to your toolbox.

Features & Benefits


• Compact overall dimensions of 50 (L) x 7 (W) x 6mm (D) for ease of storage

• Light weight of 8g for easy handling

Applications


• Automotive repair

• Construction sites

• DIY tasks

• Workshops

What's the advantage of using hex screws?


The hexagonal head shape of a hex screw gives you more torque than a flat or cross-head screw. This means you can tighten it more securely to ensure your structures stay strong.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy