Wera Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 875-7133
- Mfr. Part No.:
- 05059912001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.34 |
*price indicative
- RS Stock No.:
- 875-7133
- Mfr. Part No.:
- 05059912001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/4 BTH bits
Torsion bits for Pozidriv* screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Particularly hard for semi-hard materials
BiTorsion zone to absorb peak loads
1/4" hexagon drive (Wera connecting series 4)
Take it easy tool finder: colour coding according to profile and size
855/4 BTH bits, PZ 2 x 50 mm
Related links
- Wera Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Milwaukee Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Wera Driver Bit PZ2 mm Tip 50mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 50mm Overall
- Wera Screwdriver Bit T6 Tip 50mm Overall 1-Piece
- Bahco Screwdriver Bit PZ2 Tip 50mm Overall 2-Piece
- Wera Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 50mm Overall 1-Piece
