Wera Tri-Wing Screwdriver Bit, 0.31 mm Tip, TW7 Tip, Hex Drive 1-Piece, 35mm Overall
- RS Stock No.:
- 875-7394
- Mfr. Part No.:
- 066792
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.23 |
*price indicative
- RS Stock No.:
- 875-7394
- Mfr. Part No.:
- 066792
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Tri-Wing | |
| Product Type | Screwdriver Bit | |
| Size | TW7 | |
| Number of Pieces | 1 | |
| Overall Length | 35mm | |
| Drive Size | 0.31mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Tri-Wing | ||
Product Type Screwdriver Bit | ||
Size TW7 | ||
Number of Pieces 1 | ||
Overall Length 35mm | ||
Drive Size 0.31mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
875/6 TRI-WING® bits
High quality bits for TRI-WING® screws. Tough viscous for universal use. 5/16" hexagon, suitable for holders as per DIN ISO 1173-F 8.
For TRI-WING® screws
Ductile and tough for hard materials
5/16" hexagon drive (Wera connecting series 6)
Suitable for Buckeye Tools, Demag, Pokorny (FMA), Desoutter, Fiam, Grasso, Rupes, Suhner
Prevents premature breakage of the drive tip
875/6 TRI-WING® bits, 7 x 35 mm
Related links
- Wera Tri-Wing Screwdriver Bit TW8 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW2 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW5 Tip 25mm Overall
- Wera Tri-Wing Screwdriver Bit TW0 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW4 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW3 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit Hex Drive 2-Piece, 89mm Overall
- Wera Tri-Wing Screwdriver Bit TW1 Tip 89mm Overall
