Bahco Screwdriver Bit, 6.35 mm Tip, T20 Tip, Hex Drive, 300mm Overall 2-Piece
- RS Stock No.:
- 876-6317
- Distrelec Article No.:
- 304-22-472
- Mfr. Part No.:
- 8920L-2P
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€31.08
(exc. VAT)
€38.23
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.08 |
*price indicative
- RS Stock No.:
- 876-6317
- Distrelec Article No.:
- 304-22-472
- Mfr. Part No.:
- 8920L-2P
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 2 | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Overall Length | 300mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 2 | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
Overall Length 300mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Hexagonal Bit Set
Bahco professional ¼ in hex blades are long reached at 300 mm and 400 mm enabling extended reach and access through tight spaces. Constructed from high performance alloy steel for long life and durability, they work perfectly as a partner with the ERGO driver range.
Features and Benefits
¼ in drive
Phosphated finish
Excellent for trade, industry or DIY
Material: High performance alloy steel
Pack of 2
Phillips, PoziDrive, Torx and Slotted options
Application Information
For all screw applications in trade and industry
Related links
- Bahco Screwdriver Bit T15 Tip 300 mm Overall 2-Piece
- Bahco Screwdriver Bit T25 Tip 300 mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 300 mm Overall 2-Piece
- Bahco Screwdriver Bit T27 Tip 300 mm Overall 2-Piece
- Bahco Screwdriver Bit T20 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit PZ3 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit PH1 Tip 50 mm Overall 2-Piece
