Bahco Screwdriver Bit, 1/4 in Hex Tip, PH3 Tip, Hexagonal, Phillips Drive, 400mm Overall 1-Piece
- RS Stock No.:
- 876-6335
- Mfr. Part No.:
- 8630XL-1P
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€17.82
(exc. VAT)
€21.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.82 |
*price indicative
- RS Stock No.:
- 876-6335
- Mfr. Part No.:
- 8630XL-1P
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Overall Length | 400mm | |
| Drive Size | 1/4 in Hex | |
| Drive Type | Hexagonal, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
Overall Length 400mm | ||
Drive Size 1/4 in Hex | ||
Drive Type Hexagonal, Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Hexagonal Bits
Bahco professional hex blades are long reach at 300 mm and 400 mm enabling extended reach and access through tight spaces. Constructed from high performance alloy steel for long life and durability they work perfectly as a partner with the ERGO driver range.
Features and Benefits
¼ in drive
Phosphated finish
Excellent for trade, industry or DIY
Material: High performance alloy steel
Pack of 1
Phillips, Pozidrive, Torx and Slotted options
Application Information
For all screw applications in trade and industry
Driver Bits
Related links
- Bahco Screwdriver Bit PH2 Tip Hexagonal Drive, 400 mm Overall 1-Piece
- RS PRO Screwdriver Bit PH3 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 70mm Overall 1-Piece
- Bahco Screwdriver Bit PH3 Tip 36mm Overall 1-Piece
- BETA Screwdriver Bit Hexagonal 56 mm Overall
- BETA Screwdriver Bit Hexagonal 50 mm Overall
