DeWALT Standard Screwdriver, 15-Piece
- RS Stock No.:
- 139-946
- Mfr. Part No.:
- DT7919T-QZ
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-946
- Mfr. Part No.:
- DT7919T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Screwdriver Set Type | Standard Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver | |
| Number of Pieces | 15 | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Screwdriver Set Type Standard Screwdriver Set | ||
Screwdriver Type Standard Screwdriver | ||
Number of Pieces 15 | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Screw driving Set In Magnetic Case (15 Pcs) with bits is impact ready for use in impact drivers with high torque demands. It has precision machined tip geometry for full fitment in the fastener, reduced cam−out, and longer life.
Full fit head eliminates wobble and screw head rounding
Bit holder for improved fastener stability and control
Bit holder for improved fastener stability and control
Related links
- DeWALT Standard, 24-Piece
- Klein Tools Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Phillips 15-Piece
- Klein Tools Phillips Tamper Torx Interchangeable Standard Screwdriver Set, 15-Piece
- DeWALT Standard, 14-Piece
- DeWALT Standard, 32-Piece
- DeWALT Standard, 31-Piece
