Bahco Screwdriver Set Standard Screwdriver Set, 2-Piece
- RS Stock No.:
- 163-660
- Mfr. Part No.:
- B219.012
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€13.33
(exc. VAT)
€16.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.33 |
*price indicative
- RS Stock No.:
- 163-660
- Mfr. Part No.:
- B219.012
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco BahcoFit Slotted/Phillips Screwdriver Set with Rubber Grip - 2 Pcs
The Bahco Tools Screwdriver Set offers a perfect blend of functionality and comfort for any DIY enthusiast or professional tradesperson. Designed with an ergonomic two-component handle featuring vertical grooves, it guarantees a secure and comfortable grip even during high torque applications. Each screwdriver is equipped with a black oxide tip, enhancing precision and performance while reducing wear over time. The set, which includes two robust screwdrivers, is ideal for tackling various tasks around the home or workplace.
Includes two screwdrivers for versatile applications
Black oxide tip improves accuracy and longevity
Integrated hanging hole for convenient storage
High performance steel blade for strength and durability
Chrome plated finish offers excellent corrosio
