Bahco Screwdriver Set Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 164-228
- Mfr. Part No.:
- 605-10-PC-AU
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€70.20
(exc. VAT)
€86.35
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.20 |
*price indicative
- RS Stock No.:
- 164-228
- Mfr. Part No.:
- 605-10-PC-AU
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Size | 5.5 mm, 6.5 mm, 8.0 mm, 3.0 mm, PH1, PH2, PH3, PZ2, R1, R2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Size 5.5 mm, 6.5 mm, 8.0 mm, 3.0 mm, PH1, PH2, PH3, PZ2, R1, R2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, 10 Pieces, Philips/Robertson/Slotted Tip - 605-10-PC-AU
This screwdriver set is a 10-piece hand tool collection designed to cover a range of fastening tasks in industrial and technical environments. It combines slotted, Phillips and Robertson tip styles with Compact storage to support daily maintenance and assembly work in automation, electronics, electrical and mechanical settings.
Features & Benefits
• Nickel-plated blades reduce corrosion and extend service life
• High-alloy steel construction delivers consistent torque transfer
• Two-component handle improves grip comfort and control
• Handle markings enable fast tip identification on the job
• Integrated hanging hole allows convenient workshop storage
• Supplied in a plastic case for organised transport and protection
• High-alloy steel construction delivers consistent torque transfer
• Two-component handle improves grip comfort and control
• Handle markings enable fast tip identification on the job
• Integrated hanging hole allows convenient workshop storage
• Supplied in a plastic case for organised transport and protection
Applications
• Suitable for precision electronics assembly and board work
• Ideal for electrical panel installation and Terminal fastening
• Used with control cabinets during automation maintenance
• Can be used for mechanical assembly and machine servicing
• Suitable for on-site toolkits for field service engineers
• Ideal for electrical panel installation and Terminal fastening
• Used with control cabinets during automation maintenance
• Can be used for mechanical assembly and machine servicing
• Suitable for on-site toolkits for field service engineers
What tip sizes are included for small electronics work
The set contains precision 3.0mm slotted tip alongside 5.5 mm, 6.5mm and 8.0mm flat tips to match a range of small to medium fasteners.
Which Phillips and Pozidriv sizes are provided for panel and cable work
It includes PH1, PH2 and PH3 Phillips tips Plus a PZ2 Pozidriv for cross-head fittings commonly found in electrical assemblies.
Are there Robertson tips for Canadian or square-drive fasteners
Yes, the kit supplies R1 and R2 Robertson tips suitable for square-socket fasteners used in certain electrical and mechanical applications.
How does the handle design support repetitive tasks
The two-component rubber handle reduces slipping and improves torque application while markings speed tool selection, reducing downtime during repetitive fastening.
