Bahco Screwdriver Set Standard Screwdriver Set, 4-Piece
- RS Stock No.:
- 164-226
- Mfr. Part No.:
- 602-4-LA
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€18.43
(exc. VAT)
€22.67
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.43 |
*price indicative
- RS Stock No.:
- 164-226
- Mfr. Part No.:
- 602-4-LA
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Slotted/Phillips Screwdriver Set with Rubber Grip - 4 Pcs
The Bahco Tools Screwdriver Set featuring a rubber grip, is an essential toolkit for any DIY enthusiast or professional tradesperson. This set, containing four meticulously crafted screwdrivers, combines functionality with comfort, ensuring that each job can be completed efficiently and with ease. Designed with high performance alloy steel blades, these tools offer durability and reliability, making them perfect for a variety of tasks. The two component handles enhance grip and control, equipped with integrated markings for quick identification of the screwdriver tips.
Integrated hanging holes allow for efficient storage solutions
Blister packaging offers easy display and protection during transit
