Bahco Screwdriver Set Phillips Phillips, 2-Piece
- RS Stock No.:
- 164-234
- Mfr. Part No.:
- BE-9891SL
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€26.33
(exc. VAT)
€32.39
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.33 |
*price indicative
- RS Stock No.:
- 164-234
- Mfr. Part No.:
- BE-9891SL
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 2 | |
| Tip Type | Phillips | |
| Tip Size | PH1 x PH2 | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 2 | ||
Tip Type Phillips | ||
Tip Size PH1 x PH2 | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Slim VDE Insulated Phillips Screwdriver Set with 3-Component Handle - 2 Pcs
The Bahco Tools Slim VDE Insulated Phillips Screwdriver Set revolutionises your toolkit with its ergonomic design and exceptional safety features. This set includes two meticulously crafted screwdrivers with insulated blades, ideal for electricians and DIY enthusiasts alike. Designed for use on live equipment up to 1000V, each tool combines a reduced blade diameter for enhanced accessibility and a high performance alloy steel blade that delivers precision. The three component handles ensure optimal grip and comfort, making prolonged use a breeze. Tailored for both efficiency and safety, the screwdrivers adhere to industry standards, providing both reliability and peace of mind during electrical tasks. Experience unparalleled craftsmanship with tools engineered to meet the demands of modern professionals.
Black oxide tip enhances accuracy
Domed end prevents rolling
Ergonomic handle design improves comfort and force transmission
Integrated hanging hole for convenient storage
Individually inspected for safety and quality
