Bahco Screwdriver Set Phillips, Pozidriv, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 876-6660
- Mfr. Part No.:
- BE-9884
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€74.44
(exc. VAT)
€91.56
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.44 |
*price indicative
- RS Stock No.:
- 876-6660
- Mfr. Part No.:
- BE-9884
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| Tip Size | PH1, PH2, PZ1, PZ2, Slotted:0.8, Slotted:1.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
Tip Size PH1, PH2, PZ1, PZ2, Slotted:0.8, Slotted:1.0 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO Screwdriver Set
Range of Bahco insulated ERGO screwdriver sets. These screwdrivers are ideal for electricians and have been designed to focus on performance and ergonomics.
Insulated screwdrivers
Tailored design with electricians in mind
For Slotted, Pozidriv and Philips head screws
BE-9892S also includes side cutting pliers
