Ega-Master Magnetic Phillips, 1-Piece
- RS Stock No.:
- 288-743
- Mfr. Part No.:
- 76944
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€58.67
(exc. VAT)
€72.16
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.67 |
*price indicative
- RS Stock No.:
- 288-743
- Mfr. Part No.:
- 76944
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Standard Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 1 | |
| Tip Type | Magnetic | |
| ESD Safe | No | |
| Standards/Approvals | RoHS, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Standard Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 1 | ||
Tip Type Magnetic | ||
ESD Safe No | ||
Standards/Approvals RoHS, IEC 60900 | ||
- COO (Country of Origin):
- ES
The Ega-Master Set of Screwdrivers offers a wide range of screwdrivers for professional use. The kit contains screwdriver with oversized ergonomic, anti-slippery, bimaterial handles which offer optimal grip for avoiding slippage. They have type and size double marking of easy and efficient identification of the screwdriver to be used.
It contains 6 screwdriver
1000V insulation
It has a zipper case
It contains 3 type of Philips 1000V
It contains 3 type of Electrician 1000V
Related links
- Ega-Master Magnetic Phillips, 1-Piece
- Ega-Master Aluminium Bronze Scraper, 1 piece
- Ega-Master Phillips, 8-Piece
- Ega-Master Beryllium Copper Alloy Scraper, 1 piece
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 62707 1-Piece Plier, 254mm Overall
- Ega-Master 62708 1-Piece Plier, 304.8mm Overall
- Ega-Master 62706 1-Piece Plier, 177.8mm Overall
