Ega-Master 62706 1-Piece Plier, 177.8mm Overall
- RS Stock No.:
- 288-735
- Mfr. Part No.:
- 62706
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€37.74
(exc. VAT)
€46.42
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.74 |
*price indicative
- RS Stock No.:
- 288-735
- Mfr. Part No.:
- 62706
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 177.8mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Plastic, Non-Slip | |
| Finish | Black | |
| Standards/Approvals | DIN 8976 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 177.8mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Plastic, Non-Slip | ||
Finish Black | ||
Standards/Approvals DIN 8976 | ||
- COO (Country of Origin):
- ES
The Ega-Master Auto Grip pliers are extensible multi-position pliers with a fast adjusting system, designed for most demanding professionals. It includes a shelf-adjustment gripping system for easy, safe and quick adjustment to pipe size. The teeth are heat treated that provide adequate wear resistance and a firm grip on all surfaces.
Non slip plastic handles ensure a good grip and prevent unwanted slipping
Up to 16 positions with spring effect
7 inch length
Related links
- RS PRO 2-Piece Water Pump Plier, 177.8mm Overall Curved VDE/1000V Approved
- Ega-Master 62708 1-Piece Plier, 304.8mm Overall
- Ega-Master 62707 1-Piece Plier, 254mm Overall
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Ega-Master 62344 1-Piece Plier Set, 180mm Overall VDE/1000V Approved
- Ega-Master 73001 1-Piece Plier, 254mm Overall VDE/1000V Approved
- Ega-Master 76598 1-Piece Plier 21mm Jaw
- Ega-Master 62343 1-Piece Plier 25mm Jaw
