SAM Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 221-2623
- Mfr. Part No.:
- T-J1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€28.71
(exc. VAT)
€35.31
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.71 |
*price indicative
- RS Stock No.:
- 221-2623
- Mfr. Part No.:
- T-J1
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 6 S1 screwdrivers with 4 slotted and 2 Philips screw screwdrivers. It has SAM TOOL warranty.
It has 820 gram weight
