Phoenix Contact Straight Insulated, 10-Piece
- RS Stock No.:
- 484-084
- Mfr. Part No.:
- 1003042
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€151.50
(exc. VAT)
€186.34
(inc. VAT)
- RS Stock No.:
- 484-084
- Mfr. Part No.:
- 1003042
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 10 | |
| Tip Type | Straight | |
| Tip Size | 0.6 x 3.5 x 100 mm | |
| Standards/Approvals | VDE-Tested, EAC ID: RU C-DE.AI30.B.01750 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 10 | ||
Tip Type Straight | ||
Tip Size 0.6 x 3.5 x 100 mm | ||
Standards/Approvals VDE-Tested, EAC ID: RU C-DE.AI30.B.01750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact bladed screwdriver, designed with a slim profile, offers an exceptional combination of functionality and safety. Engineered for precision, it features an insulation that runs seamlessly into the blade, eliminating any protruding edges. This not only enhances safety but also makes it particularly suitable for modular terminal block assembly. The two-component handle provides a comfortable, non-slip grip for extended use, ensuring you can tackle your tasks with confidence. With dimensions that cater to intricate applications, this tool is an essential in your toolkit, designed to meet the demands of both professionals and DIY enthusiasts alike. The robust construction, along with its VDE certification, guarantees maximum safety during operation, making it a reliable choice for various projects.
Screwdriver with a slim design for precise handling
Insulation runs into the shaft to prevent protruding edges
Ideal for modular terminal block assembly tasks
Two component handle for enhanced comfort during use
VDE tested to ensure high safety standards
Manufactured from durable materials for longevity
Compact size facilitates access to tight spaces
Packed in a secure cardboard packaging for protection

