Felo Phillips, Pozidriv Insulated, 10-Piece

Subtotal (1 unit)*

€121.34

(exc. VAT)

€149.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.34

*price indicative

RS Stock No.:
269-3941
Mfr. Part No.:
FE41491093
Manufacturer:
Felo
Find similar products by selecting one or more attributes.
Select all

Brand

Felo

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

10

Tip Type

Phillips, Pozidriv

ESD Safe

No

Standards/Approvals

ANSI/ESD S20.20:2021

COO (Country of Origin):
DE
The Felo Pozidriv screwdriver set consist of ten piece of screwdrivers whose handle fits perfectly into the hand at all times with pressure causing an interlocking of hand and handle. Expenditure of energy sinks and comfort increases, enabling the user to reach higher torque and longer fatigue-free work. The flexibility of the handle also enhances sensitivity and precise control of torque.

Black tip for precision fit

Anti roll handle design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy