Stanley Phillips Insulated Screwdriver Set Insulated, 10-Piece

Subtotal (1 unit)*

€58.24

(exc. VAT)

€71.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.24

*price indicative

RS Stock No.:
555-778
Mfr. Part No.:
FMHT65439-0
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Phillips Insulated Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

10

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Screwdrivers Parallel Flared Phillip Set of 10 pc. constructed from heavy-duty carbon silicon steel for added strength, performance and extensive product life, the tip has been sand-blasted during the production process to boost protection against corrosion and wear. Meticulously engineered by STANLEY in France for outstanding usability and reliability, has been built to the most rigorous standards and specifications.

Comfortable ergonomic handle

New induction hardening

Tethering hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy