Bernstein Screwdriver Set Slotted Screwdriver Sets, 6-Piece ESD Safe
- RS Stock No.:
- 488-865
- Mfr. Part No.:
- 4-610
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€47.16
(exc. VAT)
€58.01
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.16 |
*price indicative
- RS Stock No.:
- 488-865
- Mfr. Part No.:
- 4-610
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Screwdriver Sets | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| ESD Safe | Yes | |
| Standards/Approvals | ASME 8107.300-2010, DIN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Screwdriver Set | ||
Screwdriver Type Screwdriver Sets | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
ESD Safe Yes | ||
Standards/Approvals ASME 8107.300-2010, DIN ISO 6789 | ||
- COO (Country of Origin):
- DE
The Bernstein ESD slotted screwdriver set includes six pieces along with an ESD tool holder. The screwdrivers feature a dissipative ESD handle with a rotating cap, ensuring conductance between 10^5 to 10^7 Ohm for safe use in electrostatic-sensitive environments. The holder is made of stable steel with an ESD dissipative coating for added protection. The set contains slotted blades in sizes 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 3.5 mm, and 4.0 mm, providing versatility for various precision tasks.
Blades material chrome-vanadium-molybdenum steel, matt chrome
Tip black burnished, manufactured according to DIN ISO
