Weller Screwdriver Set Phillips, Slotted Precision, 6-Piece ESD Safe
- RS Stock No.:
- 267-4656
- Mfr. Part No.:
- XP600
- Manufacturer:
- Weller
Subtotal (1 unit)*
€53.99
(exc. VAT)
€66.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.99 |
*price indicative
- RS Stock No.:
- 267-4656
- Mfr. Part No.:
- XP600
- Manufacturer:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
