Bernstein Screwdriver Set Phillips, Slotted Screwdriver Sets, 5-Piece ESD Safe
- RS Stock No.:
- 488-858
- Distrelec Article No.:
- 303-04-563
- Mfr. Part No.:
- 4-380-A
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€31.17
(exc. VAT)
€38.34
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.17 |
*price indicative
- RS Stock No.:
- 488-858
- Distrelec Article No.:
- 303-04-563
- Mfr. Part No.:
- 4-380-A
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Screwdriver Sets | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | Yes | |
| Tip Size | 1.0-2.0-3.0-PH00-PH000 | |
| Standards/Approvals | ASME 8107.300-2010, DIN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Screwdriver Set | ||
Screwdriver Type Screwdriver Sets | ||
Number of Pieces 5 | ||
Tip Type Phillips, Slotted | ||
ESD Safe Yes | ||
Tip Size 1.0-2.0-3.0-PH00-PH000 | ||
Standards/Approvals ASME 8107.300-2010, DIN ISO 6789 | ||
- COO (Country of Origin):
- DE
The Bernstein Micro screwdriver set includes five pieces with slot and Phillips-recess blades in sizes 1.0, 2.0, 3.0, PH00, and PH000. Designed for precision screw connections in engineering, the set features an ergonomically shaped plastic handle with a colored ring and a rotating cap for ease of use. Each blade has a length of 17 mm, with diameters ranging from 2 mm to 2.5 mm. Blade widths include 1.0 mm, 2.0 mm, 3.0 mm, PH00, and PH000, while thickness varies between 0.20 mm and 0.50 mm, ensuring accuracy and efficient handling for delicate tasks.
Blades Molybdenum-Vanadium Steel, hardened and burnished
Glare-free even in high light
