Teng Tools Screwdriver Set Insulated, 10-Piece
- RS Stock No.:
- 198-1850
- Mfr. Part No.:
- TTDV910N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€114.22
(exc. VAT)
€140.49
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.22 |
*price indicative
- RS Stock No.:
- 198-1850
- Mfr. Part No.:
- TTDV910N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 10 | |
| ESD Safe | No | |
| Standards/Approvals | EN60900 (IEC60900), DIN5749 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 10 | ||
ESD Safe No | ||
Standards/Approvals EN60900 (IEC60900), DIN5749 | ||
RoHS Status: Exempt
The Teng Tools TTDV910N series is a 10 piece 1,000 volt insulated screwdriver set, it includes flat (slotted), PH and PZ blades. It has integrated protective insulation with two colours to clearly indicate if there is any damage to the insulation.
Includes flat (slotted), PH and PZ blades
Approved for live working up to 1,000 volts
Supplied in the unique Teng Tools double width TC tray
Removable lid and dove tail joints
