BETA 1203E/D5 Screwdriver Set Screwdriver Sets, 5-Piece

Image representative of range

Subtotal (1 unit)*

€30.46

(exc. VAT)

€37.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.46

*price indicative

RS Stock No.:
616-822
Mfr. Part No.:
1203E/D5
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Set

Screwdriver Type

Screwdriver Sets

Number of Pieces

5

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Set of evox screwdriver is a precision hand tool designed for professional use across mechanical, electrical and industrial tasks. It features a bi-material ergonomic handle that fits comfortably in the palm, allowing maximum force transmission with minimal effort.

Bi material handle for comfort and slip resistance

Chrome plated blade with phosphate coated tip for corrosion protection

Ergonomic grip design reduces hand fatigue and improves control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy