BETA Slotted Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 225-2296
- Mfr. Part No.:
- T201
- Manufacturer:
- BETA
Subtotal (1 unit)*
€71.38
(exc. VAT)
€87.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.38 |
*price indicative
- RS Stock No.:
- 225-2296
- Mfr. Part No.:
- T201
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T201 is the hard thermoformed tray with tool assortment. This tool assortment consist of long and short screwdrivers for slotted head screws and there is 5 pieces in the set.
The trey optimize the internal spaces and to neatly arrange the tools
