SAM Screwdriver Pozidriv Rounded, 1-Piece
- RS Stock No.:
- 666-245
- Mfr. Part No.:
- T-0PZ75
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.24 |
*price indicative
- RS Stock No.:
- 666-245
- Mfr. Part No.:
- T-0PZ75
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Rounded | |
| Number of Pieces | 1 | |
| Tip Type | Pozidriv | |
| Tip Size | PZ1 | |
| Standards/Approvals | NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Rounded | ||
Number of Pieces 1 | ||
Tip Type Pozidriv | ||
Tip Size PZ1 | ||
Standards/Approvals NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM Pozidriv S1 round blade screwdriver is an essential tool designed for efficiency and comfort in any fastening task. With its expertly crafted chrome-molybdenum-vanadium steel blade, this screwdriver provides exceptional performance in both bending and torsion. Its anti-corrosion coating ensures long-lasting durability, making it suitable for demanding environments. The ergonomic bi-material handle promotes four different grip styles, allowing for practical use whether you're a professional or a DIY enthusiast. The round, smooth tip designed to fit snugly in the Palm of your hand for optimal control, while the immediate identification of the Pozidriv tip is aided by the distinctive purple colour on the handle, ensuring you have the right tool at a glance.
Long-lasting anti-corrosion coating for enhanced durability
Blade MADE of chrome-molybdenum-vanadium steel for superior performance in bending and torsion
Ergonomic bi-material handle designed for four comfortable grip styles
Round, smooth tip for optimal control and comfort during use
Immediate identification of the Pozidriv tip through the distinctive purple colour on the handle
Designed for practicality, allowing easy hanging on any support
