SAM Mechanical Bearing Puller, 12 t, 1-Piece
- RS Stock No.:
- 282-9116
- Mfr. Part No.:
- EX-826N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€407.94
(exc. VAT)
€501.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €407.94 |
*price indicative
- RS Stock No.:
- 282-9116
- Mfr. Part No.:
- EX-826N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Bearing Puller Capacity | 12 t | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Bearing Puller Capacity 12 t | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM 2 Arm Extractor is available with adjustable interior exterior width. Interior and exterior gripping thanks to reversible claws. It offers blocking of the claws with screws and nuts. End of the pressure screw with rotary quenched tip to secure cen
Adjustable width pullers
Fine claws suited to a multitude of needs
Simple and quick adjustment of the separation
Related links
- SAM Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 4 T, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1 t, 1-Piece
