SAM Screwdriver Set Pozidriv, Phillips Standard Screwdriver Set, 10-Piece

Subtotal (1 unit)*

€53.43

(exc. VAT)

€65.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.43

*price indicative

RS Stock No.:
221-2624
Mfr. Part No.:
T-J10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Pozidriv, Phillips

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM set of 10 screwdrivers has 6 slotted, 2 Phillips and 2 Pozidriv screwdrivers.

It has box container

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy