Teng Tools TEFXV17 Screwdriver & Spanner Set Phillips, Pozidriv, Slotted, 17-Piece ESD Safe

Subtotal (1 unit)*

€381.65

(exc. VAT)

€469.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.65

*price indicative

RS Stock No.:
810-046
Mfr. Part No.:
TEFXV17
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver & Spanner Set

Number of Pieces

17

Tip Type

Phillips, Pozidriv, Slotted

ESD Safe

Yes

Standards/Approvals

VDE

COO (Country of Origin):
TW
The Teng Tools insulated spanner and screwdriver set offers a comprehensive selection of 17 pieces designed for safe use in live environments. Engineered for precision and ease of use, this set meets high safety standards.

Approved for live working up to 1,000 volts

Spanners feature a 15° open offset for better access

Integrated two-colour insulation on screwdrivers shows damage easily

Includes an insulated knife with a blade Protector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy