Wera Screwdriver Bit Set Phillips, Pozidriv, Slotted, Torx Bit Holder, 17-Piece
- RS Stock No.:
- 256-287
- Mfr. Part No.:
- 05003381001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€126.01
(exc. VAT)
€154.99
(inc. VAT)
Limited stock
- 71 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.01 |
*price indicative
- RS Stock No.:
- 256-287
- Mfr. Part No.:
- 05003381001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 17 | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 17 | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 17 piece Kraftform Compact VDE set includes one 837 i RA bit holding screwdriver with ratchet functionality 40 teeth, 9° return angle, one 817 VDE bit holding screwdriver, and 15 VDE blades with Take it easy Tool finder featuring colour coding by profile and laser engraved size indication. The tools are individually tested as per IEC 60900 with testing in a water quench at 10,000 V for safe working at the approved voltage of 1,000 V. The set comes in a robust belt pouch.
Individually tested tools as per IEC 60900
In robust pouch
Suitable for Wera 2go
Related links
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 14-Piece
- Wera Flat Pozidriv 17-Piece
- Wera Hexagon Pozidriv Torx Bit Holder, 26-Piece
- Wera Hexagonal Phillips Slotted 17 Pieces
- Wera Hex-Plus Pozidriv Torx Bit Holder, 32-Piece
- Wera Hex Pozidriv Torx Bit Holder Screwdriver, 6 Pieces
- Wera Hexagonal Phillips Slotted 7 Pieces
