Wera 05006610001 Screwdriver Set Phillips, Pozidriv, Slotted, Torx Bit Holder Screwdriver, 17-Piece
- RS Stock No.:
- 827-696
- Mfr. Part No.:
- 05006610001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€262.50
(exc. VAT)
€322.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.50 |
*price indicative
- RS Stock No.:
- 827-696
- Mfr. Part No.:
- 05006610001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Bit Holder Screwdriver | |
| Number of Pieces | 17 | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Bit Holder Screwdriver | ||
Number of Pieces 17 | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Kraftform Kompakt VDE 17 extra slim 2 Tool Finder is a meticulously designed tool set tailored for professionals who demand reliability and safety while working with electrical components. This complete 17-piece set ensures safe handling under live voltage conditions of up to 1,000 V, making it Ideal for electricians and maintenance professionals. With individually tested tools adhering to IEC 60900 standards, each tool, including a bit holding screwdriver with integrated ratchet functionality and a variety of VDE blades, guarantees exceptional performance. The ergonomic design, featuring anti-roll protection and a practical tool finder, streamlines your workflow, ensuring that you can work efficiently and safely, even in confined spaces.
Includes a 837 i RA bit holding screwdriver with ratchet functionality for Faster screw driving
Features VDE blades that are individually tested to ensure safety at 1,000 V
Offers colour coding by profile and laser-engraved size indication for easy identification
Contains tools designed for accessing low-lying screws and spring elements, enhancing usability
Incorporates anti-roll features to prevent tools from rolling away during use
The Durable folding pouch keeps tools organised and easily accessible
Compatible with Wera 2go components, allowing for versatile storage solutions
Related links
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 14-Piece
- Wera Hex Pozidriv Torx Bit Holder Screwdriver, 6 Pieces
- Wera Hexagonal Phillips Slotted 17 Pieces
- Wera Hexagon Pozidriv Torx Bit Holder, 26-Piece
- Wera Hex-Plus Pozidriv Torx Bit Holder, 32-Piece
- Wera Hexagonal Phillips Slotted 7 Pieces
- Wera Phillips Torx Hexagon Bit Holder, 7-Piece
