Teng Tools MD906N Screwdriver Set Flat Flat, 6-Piece

Subtotal (1 unit)*

€69.17

(exc. VAT)

€85.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.17

*price indicative

RS Stock No.:
810-580
Mfr. Part No.:
MD906N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Set

Screwdriver Type

Flat

Number of Pieces

6

Tip Type

Flat

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools screwdriver set mixed 6 pieces is designed for versatile use in various applications, featuring different types of screwdrivers to tackle a broad range of fastening tasks with ease.

TT-MV PLUS steel alloy provides enhanced strength and flexibility

Ergonomically designed bi-material handle ensures comfortable use

Handle's hole allows for hanging or use as a T handle for added torque

Moulded handle design offers superior straightness and torque capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy