Teng Tools MDM706 Screwdriver Set Flat Precision, 6-Piece
- RS Stock No.:
- 198-1856
- Mfr. Part No.:
- MDM706
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€36.86
(exc. VAT)
€45.34
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.86 |
*price indicative
- RS Stock No.:
- 198-1856
- Mfr. Part No.:
- MDM706
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Flat | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Flat | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools MDM706 series is a 6 Piece Mini Screwdriver set. It includes Flat (slotted) and PH type screwdrivers. It has CrMo steel alloy for greater strength.
Rotating end piece for easier use when "transporting" the fastening
Supplied in a handy holder that can be wall mounted or used as a stand
