Teng Tools FlatMD910N, 10-Piece
- RS Stock No.:
- 810-585
- Mfr. Part No.:
- MD910N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€119.88
(exc. VAT)
€147.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.88 |
*price indicative
- RS Stock No.:
- 810-585
- Mfr. Part No.:
- MD910N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Flat | |
| Tip Size | 3 mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Flat | ||
Tip Size 3 mm | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver set offers a versatile array of 10 screwdrivers designed for various tasks. This set combines ergonomic design with quality materials to ensure efficient and effective usage in any professional environment.
Includes 1,000 volt insulated flat blade screwdriver for maximum safety
TT-MV PLUS steel alloy enhances strength and flexibility
Ergonomic bi-material handle allows for greater torque and fast operation
Features a hanging hole for easy storage and additional torque use
