ITL Insulated Tools Ltd Screwdriver Slotted, 6-Piece
- RS Stock No.:
- 820-548
- Mfr. Part No.:
- 02109
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€162.82
(exc. VAT)
€200.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.82 |
*price indicative
- RS Stock No.:
- 820-548
- Mfr. Part No.:
- 02109
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 6 | |
| ESD Safe | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Number of Pieces 6 | ||
ESD Safe No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 6-piece Torx screwdriver set is designed for precision work, featuring a range of sizes to suit various fastening applications. Crafted for durability, it ensures optimal performance for professionals.
Constructed from injection moulded Nylon Thermoplastic for enhanced insulation
Withstands extreme impact and abrasion for longevity
Accredited to IEC 60900, ensuring safety for live line working
Flame retardant properties provide added safety
Tested to 10,000 volts for three minutes submerged in water
Related links
- ITL Insulated Tools Ltd Slotted, 7-Piece
- ITL Insulated Tools Ltd Phillips, 6-Piece
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 7-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 5-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 9-Piece
- ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
