Weller Xcelite XPE500 Screwdriver Set Phillips, Slotted Ergonomic, 5-Piece ESD Safe
- RS Stock No.:
- 868-679
- Mfr. Part No.:
- XPE500
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€52.46
(exc. VAT)
€64.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.46 |
*price indicative
- RS Stock No.:
- 868-679
- Mfr. Part No.:
- XPE500
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Ergonomic | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | Yes | |
| Tip Size | 3/16 in | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Set | ||
Screwdriver Type Ergonomic | ||
Number of Pieces 5 | ||
Tip Type Phillips, Slotted | ||
ESD Safe Yes | ||
Tip Size 3/16 in | ||
- COO (Country of Origin):
- DE
The Weller Xcelite screwdriver set is a precision tool collection designed for ESD-safe applications. This 5-piece set includes Philips and slotted screwdrivers, delivering reliability for various intricate tasks.
Shockproof composite handle core enhances durability during use
Ergonomically designed handles reduce muscle fatigue and slippage
Seamless shatterproof cap provides minimal friction while turning
ESD-safe core protects sensitive electronic components
Satin finish chrome molybdenum steel shafts ensure long-lasting durability
