Weller Xcelite XPE700 Screwdriver Set Phillips, Slotted Ergonomic, 7-Piece ESD Safe

Subtotal (1 unit)*

€64.47

(exc. VAT)

€79.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.47

*price indicative

RS Stock No.:
868-681
Mfr. Part No.:
XPE700
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver Set

Screwdriver Type

Ergonomic

Number of Pieces

7

Tip Type

Phillips, Slotted

ESD Safe

Yes

Tip Size

5/32 in

COO (Country of Origin):
DE
The Weller Xcelite screwdriver set comprises seven essential tools designed for precise application. This collection blends ergonomic design with ESD-safe technology, ensuring safe handling of sensitive electronic components.

Shockproof composite handle core enhances grip and control

ESD-safe construction protects delicate electronic components

Ergonomic handles reduce muscle fatigue during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy