Lindstrom Phillips, Slotted Precision, 7-Piece ESD Safe
- RS Stock No.:
- 270-2417
- Mfr. Part No.:
- 801-7ESD
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€50.25
(exc. VAT)
€61.81
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.25 |
*price indicative
- RS Stock No.:
- 270-2417
- Mfr. Part No.:
- 801-7ESD
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | Yes | |
| Tip Size | PH00 | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
ESD Safe Yes | ||
Tip Size PH00 | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
The Lindstrom slotted/ Philips ESD safe precision screwdriver set is made from high-performance alloy steel blade, chrome plated, for high protection against corrosion and long life span.
Marking on the handle for an easy identification of tip
Black oxide tip guarantees high accuracy and precision fitting
Related links
- Lindstrom Torx Precision, 7-Piece ESD Safe
- CK Phillips 5-Piece ESD Safe
- Weller Phillips 6-Piece ESD Safe
- CK Phillips 6-Piece ESD Safe
- Weller Xcelite Phillips 6-Piece ESD Safe
- RS PRO Phillips 6-Piece ESD Safe
- Weller Xcelite Phillips 7-Piece ESD Safe
- RS PRO Phillips Torx Interchangeable Standard Screwdriver Set, 7-Piece ESD Safe
