Vessel TD-57 Screwdriver Set Hexagonal Nut Driver, 6-Piece
- RS Stock No.:
- 874-476
- Mfr. Part No.:
- TD-57
- Manufacturer:
- Vessel
Subtotal (1 set)*
€19.72
(exc. VAT)
€24.26
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €19.72 |
*price indicative
- RS Stock No.:
- 874-476
- Mfr. Part No.:
- TD-57
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Nut Driver | |
| Number of Pieces | 6 | |
| Tip Type | Hexagonal | |
| Tip Size | 5.5 mm | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Set | ||
Screwdriver Type Nut Driver | ||
Number of Pieces 6 | ||
Tip Type Hexagonal | ||
Tip Size 5.5 mm | ||
- COO (Country of Origin):
- JP
The Vessel precision nut driver set is designed for ultra precision and small screws, ensuring accurate and efficient handling.
Main body crafted from stainless steel for durability
Rotative plastic end cap enhances manoeuvrability
Anti-corrosion fully black oxide blade ensures longevity
Knurled stainless-steel main body provides optimal grip
Related links
- SAM Hexagonal Nut Driver, 6 mm Tip
- Knipex Hexagonal Nut Driver 125 mm Blade, 232mm Overall
- Vessel Slotted Precision, 6-Piece
- Vessel Phillips 6-Piece
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver 125 mm Blade, 230mm Overall
- DeWALT Hexagonal Nut Driver 172 mm Blade, 172mm Overall
