Vessel Slotted Precision, 6-Piece
- RS Stock No.:
- 874-474
- Mfr. Part No.:
- TD-56
- Manufacturer:
- Vessel
Subtotal (1 set)*
€16.10
(exc. VAT)
€19.80
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €16.10 |
*price indicative
- RS Stock No.:
- 874-474
- Mfr. Part No.:
- TD-56
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Precision Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Tip Size | 2.3 mm | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Precision Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Tip Size 2.3 mm | ||
- COO (Country of Origin):
- JP
The Vessel precision screwdriver set features ultra-precision tools designed for handling small screws effectively.
It features a rotative plastic end cap for enhanced convenience during use
The blades are anti-corrosion with a fully black oxide finish
The knurled body offers a secure grip for improved handling
An adjustable cushion grip allows for personalised comfort during application
