Vessel TD-58 Screwdriver Set Phillips, Hexagon Precision, 6-Piece
- RS Stock No.:
- 600-166
- Mfr. Part No.:
- TD-58
- Manufacturer:
- Vessel
Subtotal (1 set)*
€16.10
(exc. VAT)
€19.80
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €16.10 |
*price indicative
- RS Stock No.:
- 600-166
- Mfr. Part No.:
- TD-58
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Hexagon | |
| Standards/Approvals | IEC60900, VDE | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Phillips, Hexagon | ||
Standards/Approvals IEC60900, VDE | ||
- COO (Country of Origin):
- JP
The Vessel Precision hex driver set is outfitted with high precision hex tip screwdrivers, a swivel cap for fast turning, and a color-coded cushion grip that ensures easy tip identification and enhanced comfort during use.
Stainless steel main body
Convenient plastic storage case
Related links
- Vessel Slotted Precision, 6-Piece
- Wera Hexagon Precision, 6-Piece
- RS PRO Hexagon Precision, 6-Piece
- Vessel Phillips Hexagon Screwdriver Bit 50 mm Tip 50mm Overall 60-Piece
- Vessel Hexagonal Nut Driver, 6-Piece
- Facom Hexagon; Phillips Precision Screwdriver Set, 6-Piece
- Bahco Phillips 6-Piece
- Avit Phillips 6-Piece
