Wiha Screwdriver Set Phillips, Phillips, Phillips, Plusminus Pozidriv, Plusminus Pozidriv, Plusminus Pozidriv, Slotted,
- RS Stock No.:
- 249-8809
- Distrelec Article No.:
- 110-88-761
- Mfr. Part No.:
- 38611
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€93.13
(exc. VAT)
€114.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.13 |
*price indicative
- RS Stock No.:
- 249-8809
- Distrelec Article No.:
- 110-88-761
- Mfr. Part No.:
- 38611
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Phillips, Phillips, Plusminus Pozidriv, Plusminus Pozidriv, Plusminus Pozidriv, Slotted, Slotted, Slotted | |
| ESD Safe | Yes | |
| Tip Size | PH1 x PH2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Phillips, Phillips, Plusminus Pozidriv, Plusminus Pozidriv, Plusminus Pozidriv, Slotted, Slotted, Slotted | ||
ESD Safe Yes | ||
Tip Size PH1 x PH2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Wiha Tools 38611 Screwdriver with bit magazine LiftUp electric slotted it saves 75 percent volume and 50 percent less weight for 100 percent efficiency, protects your health no risk of injury, all blades stowed safely inside the handle,also offers you full protection each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Maximum operating voltage 1kV AC
Mounting 1/4" (D6,3mm)
Number of bits-6pcs
insulated screwdriver
Kind of holder-6mm.
Related links
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Wiha Phillips Interchangeable Insulated Screwdriver Set, 6-Piece ESD Safe
- Wiha Phillips 6-Piece ESD Safe
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 4-Piece
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 8-Piece
- RS PRO Phillips Slotted 17-Piece
- Wera Hexagon; Phillips; Pozidriv; Slotted; Torx Interchangeable Insulated Screwdriver Set, 16-Piece
- CK Phillips 6-Piece ESD Safe
