Wera Phillips, Slotted Insulated, 6-Piece

Subtotal (1 unit)*

€39.51

(exc. VAT)

€48.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.51

*price indicative

RS Stock No.:
123-0532
Distrelec Article No.:
301-07-357
Mfr. Part No.:
05006145001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

6

Tip Type

Phillips, Slotted

Tip Size

0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH1, PH2

Standards/Approvals

VDE 1000 V

RoHS Status: Exempt

COO (Country of Origin):
CZ

160 i/6 Rack Screwdriver set Kraftform Plus Series 100 + Rack


6-piece screwdriver set with individually tested, insulated screwdrivers as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially Lasertip: the tip literally bites itself into the screw head and prevents any slipping. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace. Including a rack for storage.

Insulated blades for secure work at 1,000 volts

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Lasertip tips for more secure fit in the screw head

1x 160 i/6 Rack Screwdriver set Kraftform Plus Series 100 + Rack, 6 pieces; 2x 162 i PH VDE Insulated screwdriver for Phillips screws: PH 1x80, PH 2x100; 4x 160 i VDE Insulated screwdriver for slotted screws: 0.4x2.5x80, 0.6x3.5x100, 0.8x4.0x100, 1.0x5.5x125

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy