Penta Screwdriver Set Phillips, Slotted Insulated, 6-Piece
- RS Stock No.:
- 918-2293
- Mfr. Part No.:
- C6RL1
- Manufacturer:
- Penta
Subtotal (1 unit)*
€101.88
(exc. VAT)
€125.31
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.88 |
*price indicative
- RS Stock No.:
- 918-2293
- Mfr. Part No.:
- C6RL1
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | PH5, PH6, PL3, PL4, PL6, PL8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Tip Size PH5, PH6, PL3, PL4, PL6, PL8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille 6 Piece 1000V Screwdriver Set
The Rotoline series 6 piece screwdriver set from Sibille are designed to protect you from up to 1000 V. The ergonomic cushioned grip offers you maximum comfort and control. Also the screwdriver ends are smooth and shaped to suit the palms of your hands. This set features a selection of common slotted and Phillips tipped screwdrivers.
Features and Benefits:
VDE certified
High strength tempered and burnished steel for increased precision
Flush insulation offers excellent reach to screws in narrow recesses
Coloured ring for easy blade identification
Ergonomic design
